2225J6K00271JCR
Extended
* Images are for reference only

2225J6K00271JCR

Attributes
Value
Manufacturer
MFR.Part #
2225J6K00271JCR
JLCPCB Part #
C1885765
Package
2225
Description
270pF 6kV C0G ±5% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2225
Voltage Rating6kV
Tolerance±5%
Capacitance270pF
Temperature CoefficientC0G