2225J1K50331KXT
Extended
* Images are for reference only

2225J1K50331KXT

Attributes
Value
Manufacturer
MFR.Part #
2225J1K50331KXT
JLCPCB Part #
C1917521
Package
2225
Description
1.5kV 330pF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2225
Voltage Rating1.5kV
Tolerance±10%
Capacitance330pF
Temperature CoefficientX7R