
2220YA250122KSRSYX
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Knowles | |
| Package | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% | |
| Capacitance | 1.2nF | |
| Ratings | X1、Y2 |

* Images are for reference only
2220YA250122KSRSYX
Extended- Manufacturer
- MFR.Part #
- 2220YA250122KSRSYX
- JLCPCB Part #
- C20210996
- Package
- 2220
- Description
- -55℃~+125℃ 1.2nF X1、Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2220YA250122KSRSYX
Extended- Manufacturer
- MFR.Part #
- 2220YA250122KSRSYX
- JLCPCB Part #
- C20210996
- Package
- 2220
- Description
- -55℃~+125℃ 1.2nF X1、Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2220YA250122KSRSYX Specifications
2220YA250122KSRSYX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Knowles | |
| Package | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% | |
| Capacitance | 1.2nF | |
| Ratings | X1、Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2220YA250122KSRSYX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2220YA250122KSRSYX Documents
2220YA250122KSRSYX datasheets or manufacturer documentation.
Datasheet: 2220YA250122KSRSYX Datasheet (PDF)
2220YA250122KSRSYX Schematic Symbol & PCB Footprint
The 2220YA250122KSRSYX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.