
* Images are for reference only
2220Y2K00471MXT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2220Y2K00471MXT
- JLCPCB Part #
- C2433965
- Package
- 2220
- Description
- 2kV 470pF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4109
200+
$0.1591
500+
$0.1535
1000+
$0.1507