2220Y0100120GCT
Extended
* Images are for reference only

2220Y0100120GCT

Attributes
Value
Manufacturer
MFR.Part #
2220Y0100120GCT
JLCPCB Part #
C1935513
Package
2220
Description
10V 12pF NP0 ±2% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2220
Voltage Rating10V
Tolerance±2%
Capacitance12pF
Temperature CoefficientNP0