2220J6K00561KXT
Extended
* Images are for reference only

2220J6K00561KXT

Attributes
Value
Manufacturer
MFR.Part #
2220J6K00561KXT
JLCPCB Part #
C3871160
Package
2220
Description
560pF 6kV X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2220
Voltage Rating6kV
Tolerance±10%
Capacitance560pF
Temperature CoefficientX7R