
* Images are for reference only
2220J6300103GCT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2220J6300103GCT
- JLCPCB Part #
- C1932410
- Package
- 2220
- Description
- 10nF 630V NP0 ±2% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9065
200+
$0.3510
500+
$0.3398
1000+
$0.3333