2220J2K50182MXT
Extended
* Images are for reference only

2220J2K50182MXT

Attributes
Value
Manufacturer
MFR.Part #
2220J2K50182MXT
JLCPCB Part #
C2432966
Package
2220
Description
1.8nF 2.5kV X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2220
Voltage Rating2.5kV
Tolerance±20%
Capacitance1.8nF
Temperature CoefficientX7R