
2220J0630223KDT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 2220 | |
| Voltage Rating | 63V | |
| Tolerance | ±10% | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
2220J0630223KDT
Extended- Manufacturer
- MFR.Part #
- 2220J0630223KDT
- JLCPCB Part #
- C1933195
- Package
- 2220
- Description
- 22nF 63V X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2220J0630223KDT
Extended- Manufacturer
- MFR.Part #
- 2220J0630223KDT
- JLCPCB Part #
- C1933195
- Package
- 2220
- Description
- 22nF 63V X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2220J0630223KDT Specifications
2220J0630223KDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 2220 | |
| Voltage Rating | 63V | |
| Tolerance | ±10% | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2220J0630223KDT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2220J0630223KDT Schematic Symbol & PCB Footprint
The 2220J0630223KDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.