
* Images are for reference only
2211YA250680FKTSYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2211YA250680FKTSYX
- JLCPCB Part #
- C20208125
- Package
- 2211
- Description
- -55℃~+125℃ 68pF X1、Y2 ±1% 2211 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4975
200+
$0.5984
750+
$0.5775
1500+
$0.5678