2211JA250270JKTUYX
Extended
* Images are for reference only

2211JA250270JKTUYX

Attributes
Value
Manufacturer
MFR.Part #
2211JA250270JKTUYX
JLCPCB Part #
C19544227
Package
SMD,5.7x2.8mm
Description
250V 27pF C0G ±5% SMD,5.7x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
PackageSMD,5.7x2.8mm
Voltage Rating250V
Tolerance±5%
Capacitance27pF
Temperature CoefficientC0G