2211JA250151KSTUYX
Extended
* Images are for reference only

2211JA250151KSTUYX

Attributes
Value
Manufacturer
MFR.Part #
2211JA250151KSTUYX
JLCPCB Part #
C19383409
Package
SMD,5.7x2.8mm
Description
150pF 250V X7R ±10% SMD,5.7x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
PackageSMD,5.7x2.8mm
Voltage Rating250V
Tolerance±10%
Capacitance150pF
Temperature CoefficientX7R