
2211JA250101JJTUYX
- Manufacturer
- MFR.Part #
- 2211JA250101JJTUYX
- JLCPCB Part #
- C19298321
- Package
- SMD,5.7x2.8mm
- Description
- 100pF 250V X7R ±5% SMD,5.7x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | SMD,5.7x2.8mm | |
| Voltage Rating | 250V | |
| Tolerance | ±5% | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
2211JA250101JJTUYX
Extended- Manufacturer
- MFR.Part #
- 2211JA250101JJTUYX
- JLCPCB Part #
- C19298321
- Package
- SMD,5.7x2.8mm
- Description
- 100pF 250V X7R ±5% SMD,5.7x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2211JA250101JJTUYX
Extended- Manufacturer
- MFR.Part #
- 2211JA250101JJTUYX
- JLCPCB Part #
- C19298321
- Package
- SMD,5.7x2.8mm
- Description
- 100pF 250V X7R ±5% SMD,5.7x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2211JA250101JJTUYX Specifications
2211JA250101JJTUYX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | SMD,5.7x2.8mm | |
| Voltage Rating | 250V | |
| Tolerance | ±5% | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2211JA250101JJTUYX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2211JA250101JJTUYX Documents
2211JA250101JJTUYX datasheets or manufacturer documentation.
Datasheet: 2211JA250101JJTUYX Datasheet (PDF)
2211JA250101JJTUYX Schematic Symbol & PCB Footprint
The 2211JA250101JJTUYX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.