1825Y6300391FCT
Extended
* Images are for reference only

1825Y6300391FCT

Attributes
Value
Manufacturer
MFR.Part #
1825Y6300391FCT
JLCPCB Part #
C1947993
Package
1825
Description
390pF 630V NP0 ±1% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating630V
Tolerance±1%
Capacitance390pF
Temperature CoefficientNP0