1825Y1K20821FCT
Extended
* Images are for reference only

1825Y1K20821FCT

Attributes
Value
Manufacturer
MFR.Part #
1825Y1K20821FCT
JLCPCB Part #
C1944063
Package
1825
Description
1.2kV 820pF C0G ±1% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating1.2kV
Tolerance±1%
Capacitance820pF
Temperature CoefficientC0G