1825Y0250104MXT
Extended
* Images are for reference only

1825Y0250104MXT

Attributes
Value
Manufacturer
MFR.Part #
1825Y0250104MXT
JLCPCB Part #
C5489101
Package
1825
Description
100nF 25V X7R ±20% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating25V
Tolerance±20%
Capacitance100nF
Temperature CoefficientX7R