1825J6K00101GCT
Extended
* Images are for reference only

1825J6K00101GCT

Attributes
Value
Manufacturer
MFR.Part #
1825J6K00101GCT
JLCPCB Part #
C1913539
Package
1825
Description
100pF 6kV C0G ±2% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating6kV
Tolerance±2%
Capacitance100pF
Temperature CoefficientC0G