1825J5K00100JCT
Extended
* Images are for reference only

1825J5K00100JCT

Attributes
Value
Manufacturer
MFR.Part #
1825J5K00100JCT
JLCPCB Part #
C2408097
Package
1825
Description
10pF 5kV NP0 ±5% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating5kV
Tolerance±5%
Capacitance10pF
Temperature CoefficientNP0