1825J1K20120FCT
Extended
* Images are for reference only

1825J1K20120FCT

Attributes
Value
Manufacturer
MFR.Part #
1825J1K20120FCT
JLCPCB Part #
C1938958
Package
1825
Description
1.2kV 12pF C0G ±1% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating1.2kV
Tolerance±1%
Capacitance12pF
Temperature CoefficientC0G