1825J0630820JCT
Extended
* Images are for reference only

1825J0630820JCT

Attributes
Value
Manufacturer
MFR.Part #
1825J0630820JCT
JLCPCB Part #
C1914686
Package
1825
Description
63V 82pF C0G ±5% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1825
Voltage Rating63V
Tolerance±5%
Capacitance82pF
Temperature CoefficientC0G