
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% | |
| Capacitance | 180pF | |
| Ratings | X1、Y2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812YA250181KJTSYS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% | |
| Capacitance | 180pF | |
| Ratings | X1、Y2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812YA250181KJTSYS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812YA250181KJTSYS datasheets or manufacturer documentation.
Datasheet: 1812YA250181KJTSYS Datasheet (PDF)
The 1812YA250181KJTSYS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.