1812YA250152KSTUYX
Extended
* Images are for reference only

1812YA250152KSTUYX

Attributes
Value
Manufacturer
MFR.Part #
1812YA250152KSTUYX
JLCPCB Part #
C19379081
Package
1812
Description
1.5nF 250V X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating250V
Tolerance±10%
Capacitance1.5nF
Temperature CoefficientX7R