
* Images are for reference only
1812Y6300104KST
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1812Y6300104KST
- JLCPCB Part #
- C2180052
- Package
- 1812
- Description
- 100nF 630V X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.8421
10+
$0.6943
30+
$0.6204
100+
$0.5480
500+
$0.4838
1000+
$0.4597