1812Y4K00180KCT
Extended
* Images are for reference only

1812Y4K00180KCT

Attributes
Value
Manufacturer
MFR.Part #
1812Y4K00180KCT
JLCPCB Part #
C2398162
Package
1812
Description
18pF 4kV C0G ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating4kV
Tolerance±10%
Capacitance18pF
Temperature CoefficientC0G