1812Y1K00333MET
Extended
* Images are for reference only

1812Y1K00333MET

Attributes
Value
Manufacturer
MFR.Part #
1812Y1K00333MET
JLCPCB Part #
C3849267
Package
1812
Description
1kV 33nF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating1kV
Tolerance±20%
Capacitance33nF
Temperature CoefficientX7R