
1812Y1K00121GAT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Voltage Rating | 1kV | |
| Tolerance | ±2% | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
1812Y1K00121GAT
Extended- Manufacturer
- MFR.Part #
- 1812Y1K00121GAT
- JLCPCB Part #
- C3866199
- Package
- 1812
- Description
- 120pF 1kV C0G ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1812Y1K00121GAT
Extended- Manufacturer
- MFR.Part #
- 1812Y1K00121GAT
- JLCPCB Part #
- C3866199
- Package
- 1812
- Description
- 120pF 1kV C0G ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812Y1K00121GAT Specifications
1812Y1K00121GAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Voltage Rating | 1kV | |
| Tolerance | ±2% | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812Y1K00121GAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812Y1K00121GAT Documents
1812Y1K00121GAT datasheets or manufacturer documentation.
Datasheet: 1812Y1K00121GAT Datasheet (PDF)
1812Y1K00121GAT Schematic Symbol & PCB Footprint
The 1812Y1K00121GAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.