1812Y0500824JET
Extended
* Images are for reference only

1812Y0500824JET

Attributes
Value
Manufacturer
MFR.Part #
1812Y0500824JET
JLCPCB Part #
C1904797
Package
1812
Description
50V 820nF X7R ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating50V
Tolerance±5%
Capacitance820nF
Temperature CoefficientX7R