1812Y0100224KCT
Extended
* Images are for reference only

1812Y0100224KCT

Attributes
Value
Manufacturer
MFR.Part #
1812Y0100224KCT
JLCPCB Part #
C3875808
Package
1812
Description
10V 220nF C0G ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating10V
Tolerance±10%
Capacitance220nF
Temperature CoefficientC0G