
* Images are for reference only
1812JA250471FKTSYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1812JA250471FKTSYX
- JLCPCB Part #
- C20202920
- Package
- 1812
- Description
- -55℃~+125℃ 470pF X1、Y2 ±1% 1812 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7689
200+
$0.7060
500+
$0.6819
1000+
$0.6706