1812J1K20122GCT
Extended
* Images are for reference only

1812J1K20122GCT

Attributes
Value
Manufacturer
MFR.Part #
1812J1K20122GCT
JLCPCB Part #
C1891395
Package
1812
Description
1.2kV 1.2nF NP0 ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating1.2kV
Tolerance±2%
Capacitance1.2nF
Temperature CoefficientNP0