1812J0630563GCT
Extended
* Images are for reference only

1812J0630563GCT

Attributes
Value
Manufacturer
MFR.Part #
1812J0630563GCT
JLCPCB Part #
C1930793
Package
1812
Description
56nF 63V NP0 ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating63V
Tolerance±2%
Capacitance56nF
Temperature CoefficientNP0