1812J0500560KCT
Extended
* Images are for reference only

1812J0500560KCT

Attributes
Value
Manufacturer
MFR.Part #
1812J0500560KCT
JLCPCB Part #
C2400160
Package
1812
Description
50V 56pF NP0 ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1812
Voltage Rating50V
Tolerance±10%
Capacitance56pF
Temperature CoefficientNP0