
1812J0250392JCT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Voltage Rating | 25V | |
| Capacitance | 3.9nF |

* Images are for reference only
1812J0250392JCT
Extended- Manufacturer
- MFR.Part #
- 1812J0250392JCT
- JLCPCB Part #
- C2407916
- Package
- 1812
- Description
- 25V 3.9nF 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1812J0250392JCT
Extended- Manufacturer
- MFR.Part #
- 1812J0250392JCT
- JLCPCB Part #
- C2407916
- Package
- 1812
- Description
- 25V 3.9nF 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812J0250392JCT Specifications
1812J0250392JCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Voltage Rating | 25V | |
| Capacitance | 3.9nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812J0250392JCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812J0250392JCT Documents
1812J0250392JCT datasheets or manufacturer documentation.
Datasheet: 1812J0250392JCT Datasheet (PDF)
1812J0250392JCT Schematic Symbol & PCB Footprint
The 1812J0250392JCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.