
* Images are for reference only
1808YA250681GKRS2X
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1808YA250681GKRS2X
- JLCPCB Part #
- C19307837
- Package
- 1808
- Description
- -55℃~+125℃ 680pF X2 ±2% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2900
200+
$0.9144
500+
$0.8839
1000+
$0.8678