1808YA250101JJTUYX
Extended
* Images are for reference only

1808YA250101JJTUYX

Attributes
Value
Manufacturer
MFR.Part #
1808YA250101JJTUYX
JLCPCB Part #
C19352749
Package
1808
Description
100pF 250V X7R ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1808
Voltage Rating250V
Tolerance±5%
Capacitance100pF
Temperature CoefficientX7R