
1808Y4K00391MXT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1808 | |
| Voltage Rating | 4kV | |
| Tolerance | ±20% | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
1808Y4K00391MXT
Extended- Manufacturer
- MFR.Part #
- 1808Y4K00391MXT
- JLCPCB Part #
- C2358569
- Package
- 1808
- Description
- 390pF 4kV X7R ±20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1808Y4K00391MXT
Extended- Manufacturer
- MFR.Part #
- 1808Y4K00391MXT
- JLCPCB Part #
- C2358569
- Package
- 1808
- Description
- 390pF 4kV X7R ±20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1808Y4K00391MXT Specifications
1808Y4K00391MXT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1808 | |
| Voltage Rating | 4kV | |
| Tolerance | ±20% | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1808Y4K00391MXT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1808Y4K00391MXT Documents
1808Y4K00391MXT datasheets or manufacturer documentation.
Datasheet: 1808Y4K00391MXT Datasheet (PDF)
1808Y4K00391MXT Schematic Symbol & PCB Footprint
The 1808Y4K00391MXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.