
* Images are for reference only
1808Y2K50331MXT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1808Y2K50331MXT
- JLCPCB Part #
- C2334913
- Package
- 1808
- Description
- 2.5kV 330pF X7R ±20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1820
200+
$0.0704
500+
$0.0680
1500+
$0.0667