1808Y1K20270KCT
Extended
* Images are for reference only

1808Y1K20270KCT

Attributes
Value
Manufacturer
MFR.Part #
1808Y1K20270KCT
JLCPCB Part #
C2337603
Package
1808
Description
1.2kV 27pF NP0 ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1808
Voltage Rating1.2kV
Tolerance±10%
Capacitance27pF
Temperature CoefficientNP0