
1808J0105P60BCT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1808 | |
| Voltage Rating | 10V | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | NP0 |

* Images are for reference only
1808J0105P60BCT
Extended- Manufacturer
- MFR.Part #
- 1808J0105P60BCT
- JLCPCB Part #
- C2424292
- Package
- 1808
- Description
- 10V 5.6pF NP0 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1808J0105P60BCT
Extended- Manufacturer
- MFR.Part #
- 1808J0105P60BCT
- JLCPCB Part #
- C2424292
- Package
- 1808
- Description
- 10V 5.6pF NP0 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1808J0105P60BCT Specifications
1808J0105P60BCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1808 | |
| Voltage Rating | 10V | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1808J0105P60BCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1808J0105P60BCT Documents
1808J0105P60BCT datasheets or manufacturer documentation.
Datasheet: 1808J0105P60BCT Datasheet (PDF)
1808J0105P60BCT Schematic Symbol & PCB Footprint
The 1808J0105P60BCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.