1210Y6300121KCT
Extended
* Images are for reference only

1210Y6300121KCT

Attributes
Value
Manufacturer
MFR.Part #
1210Y6300121KCT
JLCPCB Part #
C3884224
Package
1210
Description
120pF 630V C0G ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1210
Voltage Rating630V
Tolerance±10%
Capacitance120pF
Temperature CoefficientC0G