1210Y0160123FCT
Extended
* Images are for reference only

1210Y0160123FCT

Attributes
Value
Manufacturer
MFR.Part #
1210Y0160123FCT
JLCPCB Part #
C1905752
Package
1210
Description
12nF 16V NP0 ±1% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1210
Voltage Rating16V
Tolerance±1%
Capacitance12nF
Temperature CoefficientNP0