
* Images are for reference only
1210J5000271KCT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1210J5000271KCT
- JLCPCB Part #
- C3887841
- Package
- 1210
- Description
- 270pF 500V C0G ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2852
200+
$0.1103
500+
$0.1065
1000+
$0.1046