
1206Y1K0P700CQT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1206 | |
| Voltage Rating | 1kV | |
| Capacitance | 0.7pF |

* Images are for reference only
1206Y1K0P700CQT
Extended- Manufacturer
- MFR.Part #
- 1206Y1K0P700CQT
- JLCPCB Part #
- C2371102
- Package
- 1206
- Description
- 0.7pF 1kV 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1206Y1K0P700CQT
Extended- Manufacturer
- MFR.Part #
- 1206Y1K0P700CQT
- JLCPCB Part #
- C2371102
- Package
- 1206
- Description
- 0.7pF 1kV 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1206Y1K0P700CQT Specifications
1206Y1K0P700CQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1206 | |
| Voltage Rating | 1kV | |
| Capacitance | 0.7pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206Y1K0P700CQT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1206Y1K0P700CQT Documents
1206Y1K0P700CQT datasheets or manufacturer documentation.
Datasheet: 1206Y1K0P700CQT Datasheet (PDF)
1206Y1K0P700CQT Schematic Symbol & PCB Footprint
The 1206Y1K0P700CQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.