
1206Y063P900HQT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1206 | |
| Voltage Rating | 63V | |
| Capacitance | 0.9pF |

* Images are for reference only
1206Y063P900HQT
Extended- Manufacturer
- MFR.Part #
- 1206Y063P900HQT
- JLCPCB Part #
- C2408062
- Package
- 1206
- Description
- 0.9pF 63V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1206Y063P900HQT
Extended- Manufacturer
- MFR.Part #
- 1206Y063P900HQT
- JLCPCB Part #
- C2408062
- Package
- 1206
- Description
- 0.9pF 63V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1206Y063P900HQT Specifications
1206Y063P900HQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1206 | |
| Voltage Rating | 63V | |
| Capacitance | 0.9pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206Y063P900HQT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1206Y063P900HQT Documents
1206Y063P900HQT datasheets or manufacturer documentation.
Datasheet: 1206Y063P900HQT Datasheet (PDF)
1206Y063P900HQT Schematic Symbol & PCB Footprint
The 1206Y063P900HQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.