1206Y0630391GAT
Extended
* Images are for reference only

1206Y0630391GAT

Attributes
Value
Manufacturer
MFR.Part #
1206Y0630391GAT
JLCPCB Part #
C3866398
Package
1206
Description
390pF 63V C0G ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1206
Voltage Rating63V
Tolerance±2%
Capacitance390pF
Temperature CoefficientC0G