1206Y0500820FCT
Extended
* Images are for reference only

1206Y0500820FCT

Attributes
Value
Manufacturer
MFR.Part #
1206Y0500820FCT
JLCPCB Part #
C2400398
Package
1206
Description
50V 82pF NP0 ±1% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1206
Voltage Rating50V
Tolerance±1%
Capacitance82pF
Temperature CoefficientNP0