1206Y0100682JCT
Extended
* Images are for reference only

1206Y0100682JCT

Attributes
Value
Manufacturer
MFR.Part #
1206Y0100682JCT
JLCPCB Part #
C2311625
Package
1206
Description
10V 6.8nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1206
Voltage Rating10V
Tolerance±5%
Capacitance6.8nF
Temperature CoefficientNP0