
1111Y1000441FQT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1111 | |
| Voltage Rating | 100V | |
| Tolerance | ±1% | |
| Capacitance | 440pF |

* Images are for reference only
1111Y1000441FQT
Extended- Manufacturer
- MFR.Part #
- 1111Y1000441FQT
- JLCPCB Part #
- C1936691
- Package
- 1111
- Description
- 100V 440pF ±1% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1111Y1000441FQT
Extended- Manufacturer
- MFR.Part #
- 1111Y1000441FQT
- JLCPCB Part #
- C1936691
- Package
- 1111
- Description
- 100V 440pF ±1% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1111Y1000441FQT Specifications
1111Y1000441FQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1111 | |
| Voltage Rating | 100V | |
| Tolerance | ±1% | |
| Capacitance | 440pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1111Y1000441FQT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1111Y1000441FQT Documents
1111Y1000441FQT datasheets or manufacturer documentation.
Datasheet: 1111Y1000441FQT Datasheet (PDF)
1111Y1000441FQT Schematic Symbol & PCB Footprint
The 1111Y1000441FQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.