0805Y0160563KXT
Extended
* Images are for reference only

0805Y0160563KXT

Attributes
Value
Manufacturer
MFR.Part #
0805Y0160563KXT
JLCPCB Part #
C2288484
Package
0805
Description
16V 56nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package0805
Voltage Rating16V
Tolerance±10%
Capacitance56nF
Temperature CoefficientX7R