0805J1K00680JCT
Extended
* Images are for reference only

0805J1K00680JCT

Attributes
Value
Manufacturer
MFR.Part #
0805J1K00680JCT
JLCPCB Part #
C2270288
Package
0805
Description
1kV 68pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package0805
Voltage Rating1kV
Tolerance±5%
Capacitance68pF
Temperature CoefficientNP0